Part Details for 3STV-18 by TE Connectivity
Overview of 3STV-18 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 3STV-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 18 POS 6.35mm Solder Lug ST Thru-Hole 10A/Contact RoHS: Compliant |
2 In Stock |
|
$12.5300 / $45.6700 | Buy Now |
DISTI #
60293818
|
Verical | 3STV-18 Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$16.2890 / $53.9760 | Buy Now |
|
Master Electronics | Conn Barrier Strip 18 POS 6.35mm Solder Lug ST Thru-Hole 10A/Contact RoHS: Compliant |
2 In Stock |
|
$12.5300 / $45.6700 | Buy Now |
Part Details for 3STV-18
3STV-18 CAD Models
3STV-18 Part Data Attributes
|
3STV-18
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3STV-18
TE Connectivity
10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYPROPYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 10 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 18 AWG |