Part Details for 3SRD-201-S by Bivar Inc
Overview of 3SRD-201-S by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SRD-201-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70529160
|
RS | LED Thru-Hole 3mm Super Red 645nm 40mcd Diffused Extended Lens 35Deg View Angle | Bivar Inc. 3SRD-201-S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0850 / $0.0870 | RFQ |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | 560 |
|
$0.2040 / $0.6800 | Buy Now |