Part Details for 3SPS500048 by Volt Polska
Results Overview of 3SPS500048 by Volt Polska
- Distributor Offerings: (1 listing)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Not Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SPS500048 Information
                            3SPS500048 by Volt Polska is a Bridge Rectifier Diode.
                            Bridge Rectifier Diodes are under the broader part category of Diodes.
                        
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 3SPS500048
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                IS-PRO-5000S-48V
                            
                        
                     
                 | 
                TME | Converter: DC/AC, 230VAC, 0÷40°C, Out: AC sockets 230V, 3.4kW, 48V Min Qty: 1 | 1 | 
                    
  | 
                $661.7500 | Buy Now |