Part Details for 3SMC70A by Central Semiconductor Corp
Overview of 3SMC70A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3SMC70A
3SMC70A CAD Models
3SMC70A Part Data Attributes
|
3SMC70A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
3SMC70A
Central Semiconductor Corp
Trans Voltage Suppressor Diode, 3000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 89.5 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 83.65 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 3SMC70A
This table gives cross-reference parts and alternative options found for 3SMC70A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMC70A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ70ATRE3 | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, | Microsemi Corporation | 3SMC70A vs SMLJ70ATRE3 |
SMLJ70AE3/TR | Trans Voltage Suppressor Diode, 3000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 3SMC70A vs SMLJ70AE3/TR |
3.0SMCJ70A-G | Trans Voltage Suppressor Diode, 3000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 3SMC70A vs 3.0SMCJ70A-G |
SMDJ70 | Trans Voltage Suppressor Diode, 3000W, Unidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | 3SMC70A vs SMDJ70 |
MASMLJ70AE3/TR | Trans Voltage Suppressor Diode, 3000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 3SMC70A vs MASMLJ70AE3/TR |
3.0SMCJ70-GT3 | Trans Voltage Suppressor Diode, 3000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 3SMC70A vs 3.0SMCJ70-GT3 |
3.0SMCJ70-T3 | Trans Voltage Suppressor Diode, 3000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 3SMC70A vs 3.0SMCJ70-T3 |
3.0SMCJ70 | Trans Voltage Suppressor Diode, 3000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | World Products Inc | 3SMC70A vs 3.0SMCJ70 |
SMLJ70-T | Transient Suppressor, | Micro Commercial Components | 3SMC70A vs SMLJ70-T |
MASMLJ70A/TR | Trans Voltage Suppressor Diode, 3000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 3SMC70A vs MASMLJ70A/TR |