Part Details for 3SMC16A TR13 PBFREE by Central Semiconductor Corp
Overview of 3SMC16A TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 3SMC16A TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-3SMC16ATR13PBFREECT-ND
|
DigiKey | TVS DIODE 16VWM 26VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1870 In Stock |
|
$1.0800 / $2.2300 | Buy Now |
DISTI #
3SMC16A TR13 PBFRE
|
Avnet Americas | Diode TVS Single Uni-Dir 16V 3KW 2-Pin SMC T/R - Tape and Reel (Alt: 3SMC16A TR13 PBFRE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.0670 / $1.2540 | Buy Now |
DISTI #
610-3SMC16ATR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3000W 200A Uni TVS 16Vrwm 1.0mA 5.0uA RoHS: Compliant | 1557 |
|
$1.1100 / $2.5600 | Buy Now |