Part Details for 3SMC160CA TR13 PBFREE by Central Semiconductor Corp
Results Overview of 3SMC160CA TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SMC160CA TR13 PBFREE Information
3SMC160CA TR13 PBFREE by Central Semiconductor Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for 3SMC160CA TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-3SMC160CATR13PBFREECT-ND
|
DigiKey | TVS DIODE 160VWM 259VC SMC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2839 In Stock |
|
$1.0313 / $3.2700 | Buy Now |
DISTI #
3SMC160CA TR13 PBFREE
|
Avnet Americas | Diode TVS Single Bi-Dir 160V 3KW 2-Pin SMC T/R - Tape and Reel (Alt: 3SMC160CA TR13 PBFREE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.9838 | Buy Now |
DISTI #
610-3SMC160CATR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3000W 200A Bi TVS 160Vrwm 1.0mA 5.0uA RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
Part Details for 3SMC160CA TR13 PBFREE
3SMC160CA TR13 PBFREE CAD Models
3SMC160CA TR13 PBFREE Part Data Attributes
|
3SMC160CA TR13 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
3SMC160CA TR13 PBFREE
Central Semiconductor Corp
Select a part to compare: |
Samacsys Manufacturer | Central Semiconductor |