Part Details for 3SMC12A TR13 PBFREE by Central Semiconductor Corp
Overview of 3SMC12A TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SMC12A TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-3SMC12ATR13PBFREETR-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMC Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9000 / $0.9672 | Buy Now |
DISTI #
3SMC12A TR13 PBFRE
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 3KW 2-Pin SMC T/R - Tape and Reel (Alt: 3SMC12A TR13 PBFRE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8892 / $1.0450 | Buy Now |
DISTI #
610-3SMC12ATR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3000W 200A Uni TVS 12Vrwm 1.0mA 5.0uA RoHS: Compliant | 0 |
|
$0.9300 / $0.9670 | Order Now |
DISTI #
3SMC12A TR13 PBFRE
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 3KW 2-Pin SMC T/R - Tape and Reel (Alt: 3SMC12A TR13 PBFRE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8892 / $1.0450 | Buy Now |