Part Details for 3SMC110A BK PBFREE by Central Semiconductor Corp
Overview of 3SMC110A BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SMC110A BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-3SMC110ABKPBFREE-ND
|
DigiKey | TVS DIODE 110VWM 177VC SMC Min Qty: 600 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2269 | Buy Now |
DISTI #
3SMC110A BK PBFREE
|
Avnet Americas | Diode TVS Single Uni-Dir 110V 3KW 2-Pin SMC Box - Boxed Product (Development Kits) (Alt: 3SMC110A BK PBFREE) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Container: Box | 0 |
|
$1.0338 | Buy Now |
DISTI #
610-3SMC110ABK
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3000W 200A Uni TVS 110Vrwm 1.0mA 5.0uA RoHS: Compliant | 0 |
|
$1.1200 / $1.4400 | Order Now |