Part Details for 3SK235 by Hitachi Ltd
Overview of 3SK235 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 3SK235
3SK235 CAD Models
3SK235 Part Data Attributes
|
3SK235
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
3SK235
Hitachi Ltd
RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.035 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.05 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 10 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |