Part Details for 3SK232 by Toshiba America Electronic Components
Overview of 3SK232 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3SK232
3SK232 CAD Models
3SK232 Part Data Attributes:
|
3SK232
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3SK232
Toshiba America Electronic Components
TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, 2-3J1A, 4 PIN, FET RF Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 12.5 V | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.04 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, DEPLETION MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 18 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |