Part Details for 3SK147 by Sony Semiconductor
Overview of 3SK147 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Part Details for 3SK147
3SK147 CAD Models
3SK147 Part Data Attributes:
|
3SK147
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
3SK147
Sony Semiconductor
RF Small Signal Field-Effect Transistor, N-Channel, Metal Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Drain Current-Max (ID) | 0.055 A | |
FET Technology | METAL SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.15 W | |
Terminal Finish | Tin/Lead (Sn/Pb) |