Part Details for 3SK12201AB40 by Siemens
Overview of 3SK12201AB40 by Siemens
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SK12201AB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SK12201AB40-ND
|
DigiKey | SAFETY RELAY ADV INPUT EXP,24VDC Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$323.2100 | Buy Now |
DISTI #
982-3SK12201AB40
|
Mouser Electronics | Safety Relays SAFETY RELAY ADV INPUT EXP,24VDC,SCW RoHS: Compliant | 0 |
|
$298.2100 / $306.9400 | Order Now |
DISTI #
71300248
|
RS | Safety Relay Adv Input Exp, 24Vdc, Scw | Siemens 3SK12201AB40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 3 |
|
$302.5200 / $336.1400 | Buy Now |
|
Onlinecomponents.com | SIRIUS Safety Relay Input Expansion Advanced Input Expansion for An Additional 2-Channel RoHS: Compliant |
15 In Stock |
|
$270.8700 / $290.9300 | Buy Now |
DISTI #
66402218
|
Verical | Electromechanical Relay 24VDC ( (121.6mm 17.5mm 100mm)) Snap-On Safety Relay Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 14 |
|
$352.1310 / $378.2090 | Buy Now |
|
Master Electronics | SIRIUS Safety Relay Input Expansion Advanced Input Expansion for An Additional 2-Channel RoHS: Compliant |
15 In Stock |
|
$270.8700 / $290.9300 | Buy Now |