Part Details for 3SK121 by Toshiba America Electronic Components
Overview of 3SK121 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 3SK121
3SK121 CAD Models
3SK121 Part Data Attributes:
|
3SK121
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3SK121
Toshiba America Electronic Components
3SK121
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | METAL SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.2 W | |
Terminal Finish | Tin/Lead (Sn/Pb) |