Part Details for 3SIP300024 by Volt Polska
Results Overview of 3SIP300024 by Volt Polska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SIP300024 Information
3SIP300024 by Volt Polska is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 3SIP300024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SINUS-3000-24V
|
TME | Converter: DC/AC, 1500W, Uout: 230VAC, 21÷28VDC, Ppeak: 3000W, 24V Min Qty: 1 | 0 |
|
$242.6200 / $276.0900 | RFQ |