3SGT-F
Description: Single Color LED, Transparent,

Overview of 3SGT-F by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 3SGT-F by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 70529155
RS LED Thru-Hole 3mm Super Green 568nm 50mcd Tinted Lens 20Deg View Angle Flanged | Bivar Inc. 3SGT-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.1210
  • 1,000 $0.1190
  • 2,500 $0.1180
$0.1180 / $0.1210 RFQ
DISTI # C1S132200306182
Chip1Stop LED Modules RoHS: Compliant 17
  • 10 $0.2216
$0.2216 Buy Now

CAD Models for 3SGT-F by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3SGT-F by Bivar Inc

3SGT-F
Bivar Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Green
Forward Current-Max
0.03 A
Forward Voltage-Max
2.6 V
Lens Type
TRANSPARENT
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.3 mm
Peak Wavelength
568 nm
Viewing Angle
30 deg
Want to compare parts?
  1. 3SGT-F
    Bivar Inc
    Single Color LED, Transparent,
    VS

Related Parts for 3SGT-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3SGT-F by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3SGT-F by Bivar Inc

Select Manufacturer
Which Manufacturer of 3SGT-F would you like to use for your alert(s)?
  • Please alert me when 3SGT-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3SGT-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3SGT-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3SGT-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3SGT-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3SGT-F by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: