Part Details for 3SGD-S by Bivar Inc
Overview of 3SGD-S by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK0203SGDQA#H6 | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 2.9A 90Mohm Mpak/Sc-59 | |
RQK0203SGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 2.9A 90Mohm Mpak/Sc-59 |
Price & Stock for 3SGD-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3SGD-S-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1719 | Buy Now |
DISTI #
749-3SGD-S
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 3mm Super Green 568 nm RoHS: Compliant | 446 |
|
$0.0740 / $0.4600 | Buy Now |
DISTI #
70529154
|
RS | LED Through Hole 3mm Super Green 568nm 30mcd Diffused Lens 40 Deg Viewing Angle | Bivar Inc. 3SGD-S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1310 / $0.1380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.0987 | Buy Now |
Part Details for 3SGD-S
3SGD-S CAD Models
3SGD-S Part Data Attributes
Alternate Parts for 3SGD-S
This table gives cross-reference parts and alternative options found for 3SGD-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SGD-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3SGD-201-S | Single Color LED, | Bivar Inc | 3SGD-S vs 3SGD-201-S |