Part Details for 3SD03-S01 by 3M Interconnect
Overview of 3SD03-S01 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SD03-S01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AJ7886
|
Newark | Dust Cover, 3Pos, Pbt, Accessory Type:Dust Cover, For Use With:3M Mini Stack Connectors, Connector Body Material:Pbt (Polybutylene Terephthalate) Body, Product Range:3Sd Mini Stack Series Rohs Compliant: Yes |3M 3SD03-S01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.2380 | Buy Now |
DISTI #
19-3SD03-S01-ND
|
DigiKey | MINI STACK CONN DUST COVER 3POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
437 In Stock |
|
$0.2889 / $0.6800 | Buy Now |
DISTI #
517-3SD03-S01
|
Mouser Electronics | I/O Connectors MINI STACK CONNECTOR DUSTCOVER RoHS: Compliant | 845 |
|
$0.2880 / $0.6800 | Buy Now |
DISTI #
MMM7100250022
|
Heilind Electronics | 3 POS DUST CVR (DUMMY CKT) GRY,MINI STACK | Americas - 0 in Stock |
|
$0.3260 / $0.3532 | Buy Now |
DISTI #
66399112
|
Verical | Miniature IDC Connector for Sensor Wire Connection Min Qty: 500 Package Multiple: 500 Date Code: 2246 | Americas - 500 |
|
$0.2577 / $0.3224 | Buy Now |
DISTI #
77767898
|
Verical | Miniature IDC Connector for Sensor Wire Connection Min Qty: 211 Package Multiple: 1 | Americas - 500 |
|
$0.3596 / $0.3886 | Buy Now |
DISTI #
3SD03-S01
|
TTI | I/O Connectors MINI STACK CONNECTOR DUSTCOVER RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.2850 / $0.3370 | Buy Now |