3SBP15
Description: Electric Fuse, Slow Blow, 15A, 125VAC, 10000A (IR), Through Hole,

Overview of 3SBP15 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3SBP15 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3SBP15 by Bel Fuse

3SBP15
Bel Fuse
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
SLOW
Body Height
32.5 mm
Body Length or Diameter
6.9 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e0
Joule Integral-Nom
2123 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
10000 A
Rated Current
15 A
Rated Voltage(AC)
125 V
Reference Standard
CE; CSA; IRAM; UL
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
PIN WIRE
Want to compare parts?
  1. 3SBP15
    Bel Fuse
    Electric Fuse, Slow Blow, 15A, 125VAC, 10000A (IR), Through Hole,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3SBP15 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3SBP15 by Bel Fuse

Select Manufacturer
Which Manufacturer of 3SBP15 would you like to use for your alert(s)?
  • Please alert me when 3SBP15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3SBP15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3SBP15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3SBP15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3SBP15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3SBP15 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: