Part Details for 3SBM5134V5 by TE Connectivity
Overview of 3SBM5134V5 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3SBM5134V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3SBM5134V5-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 26.5V Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 3SBM5134V5
3SBM5134V5 CAD Models
3SBM5134V5 Part Data Attributes
|
3SBM5134V5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBM5134V5
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, LATCHED, 0.027A (COIL), 26.5VDC (COIL), 720mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Coil Current(DC)-Max | 0.027 A | |
Coil Power | 720 mW | |
Coil Resistance | 975 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | LATCHED | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |