Part Details for 3SBH5131K2 by TE Connectivity
Overview of 3SBH5131K2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SBH5131K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0579
|
Newark | 3Sbh5131K2 = Relay |Cii Te Connectivity 3SBH5131K2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$538.4300 / $569.2000 | Buy Now |
DISTI #
3SBH5131K2-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 26.5V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$527.8420 | Buy Now |
|
Onlinecomponents.com | Signal Relay 26.5VDC 2A 4PDT Chassis | 0 |
|
$447.5700 / $1,089.6700 | Buy Now |
|
Master Electronics | Signal Relay 26.5VDC 2A 4PDT Chassis | 0 |
|
$447.5700 / $1,089.6700 | Buy Now |
Part Details for 3SBH5131K2
3SBH5131K2 CAD Models
3SBH5131K2 Part Data Attributes
|
3SBH5131K2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBH5131K2
TE Connectivity
POWER/SIGNAL RELAY
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 975 mW | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |