Part Details for 3SBC2082A2 by TE Connectivity
Overview of 3SBC2082A2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3SBC2082A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0543
|
Newark | 3Sbc2082A2 = M39016/37-012P |Potter&brumfield Te Connectivity 3SBC2082A2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$581.2300 / $609.1300 | Buy Now |
DISTI #
655-3SBC2082A2
|
Mouser Electronics | Low Signal Relays - PCB M39016/37-012P | 0 |
|
$614.3100 | Order Now |
|
Onlinecomponents.com | Military/Aerospace High Performance Relays | 0 |
|
$595.4200 / $1,673.9300 | Buy Now |
|
Master Electronics | Military/Aerospace High Performance Relays | 0 |
|
$595.4200 / $1,673.9300 | Buy Now |
Part Details for 3SBC2082A2
3SBC2082A2 CAD Models
3SBC2082A2 Part Data Attributes
|
3SBC2082A2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBC2082A2
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 686 mW | |
Coil Resistance | 210 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |