Part Details for 3SBC1778A2 by TE Connectivity
Results Overview of 3SBC1778A2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SBC1778A2 Information
3SBC1778A2 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 3SBC1778A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0515
|
Newark | 3Sbc1778A2 = M39016/13-112L |Cii Te Connectivity 3SBC1778A2 RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.5500 / $276.5000 | Buy Now |
DISTI #
36AC3612
|
Newark | 3Sbc1778A2 = M39016/13-112L |Cii Te Connectivity 3SBC1778A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.9700 | Buy Now |
DISTI #
1617073-4
|
Avnet Americas | Electromechanical Relay DPDT 2A 18VDC 650Ohm Flange Mount - Bulk (Alt: 1617073-4) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Lead time: 48 Weeks, 6 Days Container: Bulk | 0 |
|
$178.5771 / $233.5250 | Buy Now |
DISTI #
655-3SBC1778A2
|
Mouser Electronics | Low Signal Relays - PCB M39016/13-112L | 0 |
|
$264.1300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 18VDC 650Ohm 2A DPDT Flange Military Relay | 0 |
|
$228.2800 / $555.7900 | Buy Now |
DISTI #
1617073-4
|
TTI | Low Signal Relays - PCB 3SBC1778A2 Min Qty: 21 Package Multiple: 1 Container: Each | Americas - 0 |
|
$201.0200 / $235.0900 | Buy Now |
DISTI #
000000000003352709
|
Sager | Low Signal Relays - PCB M39016/13-112L Min Qty: 1 | 0 |
|
$249.0900 / $274.7400 | Buy Now |
|
Master Electronics | Electromechanical Relay 18VDC 650Ohm 2A DPDT Flange Military Relay | 0 |
|
$228.2800 / $555.7900 | Buy Now |
Part Details for 3SBC1778A2
3SBC1778A2 CAD Models
3SBC1778A2 Part Data Attributes
|
3SBC1778A2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBC1778A2
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.028A (COIL), 18VDC (COIL), 498mW (COIL), 2A (CONTACT), PANEL MOUNT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.028 A | |
Coil Power | 498 mW | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |