Part Details for 3SBC1683A2 by TE Connectivity
Overview of 3SBC1683A2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3SBC1683A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0508
|
Newark | 3Sbc1683A2=M39016/38-023L |Cii Te Connectivity 3SBC1683A2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$661.7100 / $699.5300 | Buy Now |
DISTI #
75AC8278
|
Newark | 3Sbc1683A2=M39016/38-023L |Cii Te Connectivity 3SBC1683A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$691.7900 / $772.9400 | Buy Now |
DISTI #
3SBC1683A2-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$644.4580 | Buy Now |
DISTI #
655-3SBC1683A2
|
Mouser Electronics | Low Signal Relays - PCB 3SBC1683A2=M39016/38-023L RoHS: Compliant | 0 |
|
$644.4500 | Order Now |
|
Onlinecomponents.com | 3SBC1683A2=M39016/38-023L RoHS: Compliant |
1 In Stock |
|
$638.0800 / $675.3600 | Buy Now |
DISTI #
TE Connectivity 3SBC1683A2
|
PEI Genesis | Power/Signal Relay 2 Form C | 5 |
|
Buy Now | |
|
Master Electronics | 3SBC1683A2=M39016/38-023L RoHS: Compliant |
1 In Stock |
|
$638.0800 / $675.3600 | Buy Now |
Part Details for 3SBC1683A2
3SBC1683A2 CAD Models
3SBC1683A2 Part Data Attributes:
|
3SBC1683A2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBC1683A2
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 520 mW | |
Coil Resistance | 1350 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |