Part Details for 3SB2203-1AC01 by Siemens
Overview of 3SB2203-1AC01 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SB2203-1AC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70383243
|
RS | Signum E-Stop, Twist To Reset, Red 16Mm Mushroom Head | Siemens 3SB2203-1AC01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$110.0600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$117.5900 / $147.5600 | Buy Now | |
DISTI #
3SB2203-1AC01
|
TME | Switch: emergency stop, 16mm, NC, red, Button marking: NOT HALT Min Qty: 1 | 0 |
|
$19.1400 / $21.8900 | RFQ |
DISTI #
27H1002
|
Bürklin Elektronik | Emergency stop, rotary release, mounting Ø 16 mm, unlit, 1 Form B (N/C), 3SB2203-1AC01 Min Qty: 1 | 1 |
|
$36.1639 | Buy Now |