Part Details for 3SB 7-R by Bel Fuse
Overview of 3SB 7-R by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SB 7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5497
|
Newark | Bulk |Bel Fuse 3SB 7-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 / $0.4630 | Buy Now |
DISTI #
507-1534-ND
|
DigiKey | FUSE GLASS 7A 250VAC 3AB 3AG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4468 In Stock |
|
$0.4013 / $1.0600 | Buy Now |
DISTI #
3SB 7-R
|
Avnet Americas | Fuse Cartridge 7A 250VAC Slow Blow 2-Pin SMD Bulk - Bulk (Alt: 3SB 7-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 100 |
|
$0.3701 / $0.4626 | Buy Now |
DISTI #
51545946
|
Verical | Fuse Cartridge Slow Blow Acting 7A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1923 | Americas - 2300 |
|
$0.5400 / $0.7340 | Buy Now |