Part Details for 3SB 1.6-R by Bel Fuse
Overview of 3SB 1.6-R by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SB 1.6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5480
|
Newark | Bulk |Bel Fuse 3SB 1.6-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 / $0.4020 | Buy Now |
DISTI #
5923-3SB1.6-R-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 3AB 3AG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9848 In Stock |
|
$0.3276 / $0.7500 | Buy Now |
DISTI #
3SB 1.6-R
|
Avnet Americas | Fuse Miniature 1.6A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 3SB 1.6-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3268 | Buy Now |
DISTI #
0602R1601-33
|
Avnet Abacus | (Alt: 0602R1601-33) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |