Part Details for 3SAT1309A2 by TE Connectivity
Overview of 3SAT1309A2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 3SAT1309A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6832
|
Newark | 3Sat1309A2=M5757/13-092 |Cii Te Connectivity 3SAT1309A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,133.1300 | Buy Now |
DISTI #
2266-3SAT1309A2-ND
|
DigiKey | Power/Signal Relay, 2 Form C, DP Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$2,266.6600 | Buy Now |
DISTI #
655-3SAT1309A2
|
Mouser Electronics | Low Signal Relays - PCB | 0 |
|
$2,112.6100 | Order Now |
|
Onlinecomponents.com | 3SAT1309A2=M5757/13-092 |
1 Partner Stock |
|
$1,925.7900 / $3,664.3100 | Buy Now |
DISTI #
59856678
|
Verical | RELAYS, ELECTRICAL, HERMETICALLY SEALED, DPDT, LOW LEVEL TO 2 AMPERES, (SENSITIVE, 40 MILLIWATTS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,125.5000 | Buy Now |
|
Master Electronics | 3SAT1309A2=M5757/13-092 |
1 Partner Stock |
|
$1,925.7900 / $3,664.3100 | Buy Now |
Part Details for 3SAT1309A2
3SAT1309A2 CAD Models
3SAT1309A2 Part Data Attributes
|
3SAT1309A2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SAT1309A2
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 40VDC (Coil), 160mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 160 mW | |
Coil Resistance | 10000 Ω | |
Coil Voltage(DC)-Max | 40 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |