Part Details for 3S812-0PC3-B00 PS by 3M Interconnect
Overview of 3S812-0PC3-B00 PS by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610PC-35 | Rochester Electronics LLC | OT PLD, 37ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
EP610PC-30 | Rochester Electronics LLC | OT PLD, 32ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
L717SDD50PC309 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 50 Position Plug, 0.76um (29.921u\\) Gold Plating |
Price & Stock for 3S812-0PC3-B00 PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3S812-0PC3-B00PS-ND
|
DigiKey | MINI STACK CONNECTOR JUNCTION HE Min Qty: 1 Lead time: 16 Weeks Container: Box |
90 In Stock |
|
$6.2267 / $10.4500 | Buy Now |
DISTI #
517-3S812-0PC3-B00PS
|
Mouser Electronics | Headers & Wire Housings 3M Mini Stack Connector Junction Header, 12 Contacts, 3 Position, Black, Non-Stack RoHS: Compliant | 300 |
|
$6.2200 / $10.4500 | Buy Now |
Part Details for 3S812-0PC3-B00 PS
3S812-0PC3-B00 PS CAD Models
3S812-0PC3-B00 PS Part Data Attributes
|
3S812-0PC3-B00 PS
3M Interconnect
Buy Now
|
Compare Parts:
3S812-0PC3-B00 PS
3M Interconnect
|
Samacsys Manufacturer | 3M |