Part Details for 3RW52362TC04 by Siemens
Overview of 3RW52362TC04 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RW52362TC04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RW52362TC04-ND
|
DigiKey | 3RW52 480V 171A 24V SPRING THERM Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$4,512.6100 | Buy Now |
DISTI #
982-3RW52362TC04
|
Mouser Electronics | Motor Drives 3RW52 480V 171A 24V spring therm RoHS: Compliant | 0 |
|
$4,512.6000 | Order Now |
DISTI #
71261482
|
RS | SIRIUS soft starter 200-480 V 171 A, 24 V AC/DC spring terminal Thermistor inpu | Siemens 3RW52362TC04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,404.4800 / $6,741.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,340.1500 / $4,582.4800 | Buy Now |