Part Details for 3RW52153AC15 by Siemens
Overview of 3RW52153AC15 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RW52153AC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RW52153AC15-ND
|
DigiKey | 3RW52 600V 25A 110-250V SPRING A Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$1,723.4900 | Buy Now |
DISTI #
982-3RW52153AC15
|
Mouser Electronics | Motor Drives 3RW52 600V 25A 110-250V spring analog RoHS: Compliant | 0 |
|
$1,723.4900 | Order Now |
DISTI #
71261345
|
RS | SIRIUS soft starter 200-600 V 25 A, 110-250 V AC spring terminals Analog output | Siemens 3RW52153AC15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,390.8800 / $2,516.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,666.2700 / $1,757.5700 | Buy Now |