There are no models available for this part yet.
Overview of 3RW52141TC05 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3RW52141TC05 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-3RW52141TC05-ND
|
DigiKey | 3RW52 600V 18A 24V SCREW THERM Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,551.0800 | Buy Now | |
DISTI #
982-3RW52141TC05
|
Mouser Electronics | Motor Drives 3RW52 600V 18A 24V screw therm RoHS: Compliant | 0 |
|
$1,698.0500 | Order Now | |
DISTI #
71261323
|
RS | SIRIUS soft starter 200-600 V 18 A, 24 V AC/DC Screw terminals Thermistor input | Siemens 3RW52141TC05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,072.0100 / $2,181.0600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,516.8300 / $1,603.1000 | Buy Now |