Part Details for 3RW4027-1BB14 by Siemens
Overview of 3RW4027-1BB14 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RW4027-1BB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70383197
|
RS | 32 A Soft Starter 3RW40 Series, IP20, 15 kW, 200 - 480 V ac | Siemens 3RW4027-1BB14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$1,443.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,319.5200 / $1,394.5700 | Buy Now | |
DISTI #
77366736
|
Verical | 3RW4027-1BB14 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$716.3714 | Buy Now |
DISTI #
3RW4027-1BB14
|
TME | Module: soft-start, Usup: 200÷480VAC, Series: S0, 15kW, 0÷20/0÷20s Min Qty: 1 | 2 |
|
$522.2500 | Buy Now |
Part Details for 3RW4027-1BB14
3RW4027-1BB14 CAD Models
3RW4027-1BB14 Part Data Attributes:
|
3RW4027-1BB14
Siemens
Buy Now
|
Compare Parts:
3RW4027-1BB14
Siemens
|
Samacsys Manufacturer | SIEMENS |