Part Details for 3RW4026-1BB04 by Siemens
Results Overview of 3RW4026-1BB04 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RW4026-1BB04 Information
3RW4026-1BB04 by Siemens is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 3RW4026-1BB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77369094
|
Verical | 3RW4026-1BB04 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$589.3160 | Buy Now |
DISTI #
3RW4026-1BB04
|
TME | Module: softstart, Usup: 200÷480VAC, for DIN rail mounting, 11kW Min Qty: 1 | 2 |
|
$415.4900 | Buy Now |