Part Details for 3RW4024-1BB14 by Siemens
Results Overview of 3RW4024-1BB14 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RW4024-1BB14 Information
3RW4024-1BB14 by Siemens is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 3RW4024-1BB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70383193
|
RS | Soft Starter, S0, 12.5A, 110-230VAC/DC Ctrl, IP20, 200-480 VAC Op, 3RW40 Series | Siemens 3RW4024-1B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,492.3500 / $1,538.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,005.5400 / $1,047.4400 | Buy Now |
DISTI #
3RW4024-1BB14
|
TME | Module: softstart, Usup: 200÷480VAC, for DIN rail mounting, 5.5kW Min Qty: 1 | 1 |
|
$352.9100 | Buy Now |