Part Details for 3RV6011-0DA15 0.09KW 0.22-0.32A 1NO/1NC 3RV60110DA15 by Siemens
Overview of 3RV6011-0DA15 0.09KW 0.22-0.32A 1NO/1NC 3RV60110DA15 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
CSD87351Q5D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 32A 8-LSON-CLIP -55 to 150 |
Price & Stock for 3RV6011-0DA15 0.09KW 0.22-0.32A 1NO/1NC 3RV60110DA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3RV6011-0DA15 0.09KW 0.22-0.32A 1NO/1NC 3RV60110DA15 | 4 |
|
$37.8009 | Buy Now |