Part Details for 3RV5341-4JC10 63A 30KW 819A 3RV53414JC10 by Siemens
Overview of 3RV5341-4JC10 63A 30KW 819A 3RV53414JC10 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1819AGBA2-GAH-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1819AGBA-GAH-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
TW8819AT-NA2-GRT | Renesas Electronics Corporation | Ultra Low Cost LCD Controller |
Price & Stock for 3RV5341-4JC10 63A 30KW 819A 3RV53414JC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3RV5341-4JC10 63A 30KW 819A 3RV53414JC10 | 8 |
|
$143.9517 | Buy Now |