Part Details for 3RV5041-4KA10 37KW 57-75A 3RV50414KA10 by Siemens
Overview of 3RV5041-4KA10 37KW 57-75A 3RV50414KA10 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS05DWT-80#X0 | Renesas Electronics Corporation | IGBT 1250V 75A Chip | |
RJP1CS05DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 75A Wafer | |
RJP65S05DWT-80#YB1 | Renesas Electronics Corporation | IGBT 650V 75A Chip |
Price & Stock for 3RV5041-4KA10 37KW 57-75A 3RV50414KA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3RV5041-4KA10 37KW 57-75A 3RV50414KA10 | 57 |
|
$158.5311 | Buy Now |