Part Details for 3RV29021AV0 by Siemens
Overview of 3RV29021AV0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RV29021AV0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RV29021AV0-ND
|
DigiKey | UNDERVOLTAGE RELEASE AC 400-440V Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$88.2200 | Buy Now |
DISTI #
982-3RV29021AV0
|
Mouser Electronics | Circuit Breaker Accessories UNDERVOLTAGE RELEASE AC 400-440V 50/60HZ RoHS: Compliant | 0 |
|
$75.6800 / $88.2200 | Order Now |
DISTI #
70383157
|
RS | Undervoltage Release 400VAC 440VAC Circuit Trip 3RV2 Series | Siemens 3RV29021AV0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$76.1400 / $95.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.7900 / $90.3200 | Buy Now |