Part Details for 3RV21314XA10 by Siemens
Overview of 3RV21314XA10 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RV21314XA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RV21314XA10-ND
|
DigiKey | CIRCUIT BREAKER. SCREW-TYPE. 59 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$676.7000 | Buy Now |
DISTI #
982-3RV21314XA10
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER. SCREW-TYPE. 59 A | 0 |
|
$569.1700 / $648.4600 | Order Now |
DISTI #
71129339
|
RS | Circuit Breaker Screw 59A 3RV2 Series | Siemens 3RV21314XA10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$602.6500 / $669.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$693.3600 / $734.3300 | Buy Now |