Part Details for 3RV2021-4BA10 by Siemens
Overview of 3RV2021-4BA10 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for 3RV2021-4BA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77369435
|
Verical | 3RV2021-4BA10 Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$80.5915 / $84.1471 | Buy Now |
DISTI #
3RV2021-4BA10
|
TME | Motor breaker, 7.5kW, 220÷690VAC, for DIN rail mounting, Size: S0 Min Qty: 1 | 12 |
|
$55.8400 / $63.5500 | Buy Now |
Part Details for 3RV2021-4BA10
3RV2021-4BA10 CAD Models
3RV2021-4BA10 Part Data Attributes
|
3RV2021-4BA10
Siemens
Buy Now
Datasheet
|
Compare Parts:
3RV2021-4BA10
Siemens
Thermal Magnetic Circuit Breaker, 3 Pole(s), 20A, 690VAC, Din Rail
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 45 mm | |
Body Height | 96.9 mm | |
Body Length or Diameter | 97 mm | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT; IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CCC; CSA; EAC; KTL; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |