Part Details for 3RV2021-1DA10 by Siemens
Results Overview of 3RV2021-1DA10 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RV2021-1DA10 Information
3RV2021-1DA10 by Siemens is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 3RV2021-1DA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77368266
|
Verical | 3RV2021-1DA10 Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$62.2020 / $70.7840 | Buy Now |
DISTI #
3RV2021-1DA10
|
TME | Motor breaker, 1.1kW, 220÷690VAC, for DIN rail mounting, Size: S0 Min Qty: 1 | 11 |
|
$46.7800 / $53.2300 | Buy Now |
Part Details for 3RV2021-1DA10
3RV2021-1DA10 CAD Models
3RV2021-1DA10 Part Data Attributes
|
3RV2021-1DA10
Siemens
Buy Now
Datasheet
|
Compare Parts:
3RV2021-1DA10
Siemens
Thermal Magnetic Circuit Breaker, 3 Pole(s), 3.2A, 690VAC, Din-rail Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Blow Characteristic | INSTANTANEOUS | |
Body Breadth | 45 mm | |
Body Height | 96.9 mm | |
Body Length or Diameter | 97 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3.2 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |