-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RV20111GA10-ND
|
DigiKey | SWITCH_MOTOR_4.5...6.3A_6 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
160 In Stock |
|
$162.9936 / $195.5900 | Buy Now |
DISTI #
982-3RV20111GA10
|
Mouser Electronics | Circuit Breakers SWITCH_MOTOR_4.5...6.3A_6 RoHS: Compliant | 28 |
|
$190.1500 / $195.5900 | Buy Now |
DISTI #
70240353
|
RS | Circuit Breaker For Motor Protection, S00 4.5-6.3A, Screw, 3Rv2 Series | Siemens 3RV20111GA10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 56 |
|
$189.0500 / $236.3100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal Magnetic - 3 Pole - 6.3A 690VAC - 100 kA - Rotary Actuator - DIN Rail. RoHS: Compliant |
9 In Stock |
|
$158.0000 / $168.8600 | Buy Now |
DISTI #
77366491
|
Verical | Circuit Breaker Motor Protection Control 3Pole 4.9A 690VAC Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$51.4360 / $58.5340 | Buy Now |
DISTI #
69074781
|
Verical | Circuit Breaker Motor Protection Control 3Pole 4.9A 690VAC Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 8 |
|
$205.4000 / $219.5180 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal Magnetic - 3 Pole - 6.3A 690VAC - 100 kA - Rotary Actuator - DIN Rail. RoHS: Compliant |
9 In Stock |
|
$158.0000 / $168.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy