Part Details for 3RV20111EA150BA0 by Siemens
Overview of 3RV20111EA150BA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RV20111EA150BA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RV20111EA150BA0-ND
|
DigiKey | SPECIAL TYPE CIRCUIT BREAKER 4A Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$256.1050 / $333.6600 | Buy Now |
DISTI #
982-3RV20111EA150BA0
|
Mouser Electronics | Circuit Breakers SPECIAL TYPE CIRCUIT BREAKER 4A | 0 |
|
$256.1000 / $329.0000 | Order Now |
DISTI #
72104806
|
RS | SPECIAL TYPE CIRCUIT BREAKER 4A | Siemens 3RV20111EA150BA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$302.3000 / $328.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$268.6400 / $289.4200 | Buy Now |