Part Details for 3RV1902-1AM1 by Siemens
Overview of 3RV1902-1AM1 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR1AM-12A#BD0 | Renesas Electronics Corporation | 600V - 1A - Triac Low Power Use | |
BCR1AM-12A-A6#FD0 | Renesas Electronics Corporation | 600V - 1A - Triac Low Power Use, TO-92, /Bag | |
BCR1AM-14A#BD0 | Renesas Electronics Corporation | 700V-1A-Triac Low Power Use |
Price & Stock for 3RV1902-1AM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.8400 / $71.2900 | Buy Now |