Part Details for 3RV1031-4HA10 by Siemens
Overview of 3RV1031-4HA10 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 3RV1031-4HA10
3RV1031-4HA10 CAD Models
3RV1031-4HA10 Part Data Attributes
|
3RV1031-4HA10
Siemens
Buy Now
Datasheet
|
Compare Parts:
3RV1031-4HA10
Siemens
Thermal Magnetic Circuit Breaker, 3 Pole(s), 50A, 690VAC, Din-rail Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Commercial Extended: -20C to +60C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V3.01 | |
Body Breadth | 55 mm | |
Body Height | 149 mm | |
Body Length or Diameter | 140 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 4000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |