Part Details for 3RV1011-1HA15 by Siemens
Overview of 3RV1011-1HA15 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RV1011-1HA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$275.5500 / $296.5700 | Buy Now |
DISTI #
77366727
|
Verical | Circuit Breaker Motor Protector 3Pole 8A Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$87.6680 / $99.7780 | Buy Now |
DISTI #
3RV1011-1HA15
|
TME | Motor breaker, 3kW, NO + NC, 220÷690VAC, for DIN rail mounting Min Qty: 1 | 6 |
|
$69.5800 / $79.1900 | Buy Now |