Part Details for 3RV1011-0AA10 by Siemens
Overview of 3RV1011-0AA10 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-S52-20AA10LF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 20, 2mm (0.079in), Vertical |
Price & Stock for 3RV1011-0AA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70383005
|
RS | Circuit Breaker, 0.11-0.16A, 3-P For Motor Protection, 100 Ka, 690V, 3Rv1 Series | Siemens 3RV1011-0AA10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$212.9700 / $266.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$187.7300 / $201.1400 | Buy Now |
Part Details for 3RV1011-0AA10
3RV1011-0AA10 CAD Models
3RV1011-0AA10 Part Data Attributes
|
3RV1011-0AA10
Siemens
Buy Now
Datasheet
|
Compare Parts:
3RV1011-0AA10
Siemens
Thermal Magnetic Circuit Breaker, 3 Pole(s), 0.16A, 690VAC, Din-rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | ROCKER | |
Blow Characteristic | INSTANTANEOUS | |
Body Breadth | 45 mm | |
Body Height | 75 mm | |
Body Length or Diameter | 90 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP00; IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |