Part Details for 3RU21464MB0 by Siemens
Overview of 3RU21464MB0 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RU21464MB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RU21464MB0-ND
|
DigiKey | THERM. OVERLOAD RELAY. 80...100 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$472.8500 | Buy Now |
DISTI #
982-3RU21464MB0
|
Mouser Electronics | Industrial Relays THERM. OVERLOAD RELAY. 80...100 A | 1 |
|
$452.3600 / $463.3300 | Buy Now |
DISTI #
71129141
|
RS | THERM. OVERLOAD RELAY. 80...100 A | Siemens 3RU21464MB0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$429.8200 / $477.5800 | RFQ |
|
Onlinecomponents.com | Thermal Overload Relay - 1NO/1NC - 80 to 100 A Contact Current - 690 VAC Switching - Screw Contact/Coil Termination - Panel Mount. RoHS: Compliant |
2 On Order |
|
$460.1700 / $519.1100 | Buy Now |
|
Master Electronics | Thermal Overload Relay - 1NO/1NC - 80 to 100 A Contact Current - 690 VAC Switching - Screw Contact/Coil Termination - Panel Mount. RoHS: Compliant |
2 On Order |
|
$460.1700 / $519.1100 | Buy Now |