Part Details for 3RU2126-4AB0 by Siemens
Overview of 3RU2126-4AB0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR2AS-14A#B00 | Renesas Electronics Corporation | 700V - 2A - Triac Low Power Use, MP-3A, /Tube | |
BCR08AM-14A#B00 | Renesas Electronics Corporation | 700V - 0.8A - Triac Low Power Use, TO-92*, /Bag | |
BCR1AM-14A#B00 | Renesas Electronics Corporation | 700V-1A-Triac Low Power Use, TO-92*, /Bag |
Price & Stock for 3RU2126-4AB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77366482
|
Verical | Electromechanical Relay 16A 3PDT/SPST-NO/SPST-NC(45x84.4x84.8)mm Direct Mount Over Load Relay Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$50.7780 / $57.7920 | Buy Now |
DISTI #
3RU2126-4AB0
|
TME | Thermal relay, Series: 3RT20, Size: S0, Auxiliary contacts: NC,NO Min Qty: 1 | 7 |
|
$40.3000 / $45.8700 | Buy Now |