Part Details for 3RU2126-1FB0 by Siemens
Overview of 3RU2126-1FB0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RU2126-1FB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RU2126-1FB0
|
TME | Thermal relay, Series: 3RT20, Size: S0, Auxiliary contacts: NC,NO Min Qty: 1 | 0 |
|
$39.7000 / $45.1800 | RFQ |
DISTI #
3483729
|
Farnell | THERMAL OVERLOAD RELAY, 3.5A-5A, 690VAC RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$55.1251 | Buy Now |